Facom Screwdriver, PH2 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 235-3864
- Mfr. Part No.:
- ANP2X100SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3864
- Mfr. Part No.:
- ANP2X100SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Blade Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Blade Material Beryllium Copper | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ANP.SR series non sparking screwdriver for phillips head is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.
Diameter 6 mm
Length 200 mm
Related links
- Facom Screwdriver 100 mm Blade, 200mm Overall
- Bahco Screwdriver 100 mm Blade, 200mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- Facom Screwdriver 100 mm Blade, 220mm Overall
- Facom Screwdriver 100 mm Blade, 200mm Overall
