Bahco Slotted Screwdriver, 200 mm Blade VDE/1000V Approved, 317mm Overall
- RS Stock No.:
- 124-6322
- Mfr. Part No.:
- B196.120.200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.03 |
*price indicative
- RS Stock No.:
- 124-6322
- Mfr. Part No.:
- B196.120.200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Tip Width | 12 mm | |
| Insulation | Insulated | |
| Overall Length | 317mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Tip Width 12 mm | ||
Insulation Insulated | ||
Overall Length 317mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Insulated Slotted Screwdrivers
Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- ITL Insulated Tools Ltd Insulated Screwdriver 317mm Overall
- Bahco Slotted Screwdriver 247mm Overall
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Slotted Screwdriver 178mm Overall
- Bahco Slotted Screwdriver 203 Overall
- Bahco Slotted Screwdriver 255mm Overall
- Bahco Slotted Screwdriver 222mm Overall
- Knipex Slotted Screwdriver 320mm Overall
