Stanley Screwdriver, 50 mm Blade, 155mm Overall

Subtotal (1 unit)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.92

*price indicative

RS Stock No.:
125-2101
Mfr. Part No.:
0-65-006
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Screwdriver

Screwdriver Type

Standard

VDE/1000V Approved

No

Tip Width

2.5 mm

Blade Length

50mm

Overall Length

155mm

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

FatMax® XL Screwdrivers


FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage

Flared style handle with anti-slip soft grip for excellent comfort & grip

Pinched waist for detailed precision adjustment

Smooth domed end for spinning action, speed & comfort

Hex bolster bars available to apply extra torque via wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy