Stanley Screwdriver, PZ4 Tip, 200 mm Blade, 375mm Overall
- RS Stock No.:
- 561-955
- Mfr. Part No.:
- 0-65-339
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.71
(exc. VAT)
€16.86
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.71 |
*price indicative
- RS Stock No.:
- 561-955
- Mfr. Part No.:
- 0-65-339
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ4 | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 375mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ4 | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 375mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Screwdriver Pozidriv features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.
Comfortable ergonomic handle
Narrow waist
Related links
- Facom Screwdriver 375mm Overall
- SAM Screwdriver 375mm Overall
- Facom Slotted Screwdriver 375mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Wera Screwdriver 200 mm Blade, 200mm Overall
- Wera Screwdriver 200 mm Blade, 317mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- BETA Screwdriver 200 mm Blade, 327mm Overall
