Stanley Philips Screwdriver, PH2 Tip, 250 mm Blade
- RS Stock No.:
- 125-2122
- Mfr. Part No.:
- 0-65-224
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.87 |
*price indicative
- RS Stock No.:
- 125-2122
- Mfr. Part No.:
- 0-65-224
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| Blade Length | 250mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
Blade Length 250mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Related links
- Stanley Philips Screwdriver 125 mm Blade
- Stanley Philips Screwdriver 100 mm Blade, 275mm Overall
- Stanley Philips Screwdriver 45 mm Blade, 174mm Overall
- Stanley Philips Screwdriver 75 mm Blade
- Stanley Philips Screwdriver 200 mm Blade
- Stanley Philips Screwdriver 100 mm Blade
- Stanley Philips Screwdriver 125 mm Blade, 125mm Overall
- Stanley Philips Screwdriver 150 mm Blade, 330mm Overall
