Stanley Philips Screwdriver, PH3 Tip, 150 mm Blade, 330mm Overall

Subtotal (1 unit)*

€9.97

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.97

*price indicative

RS Stock No.:
561-953
Mfr. Part No.:
0-65-316
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard

Product Type

Philips Screwdriver

Tip Size

PH3

Blade Length

150mm

Insulation

Insulated

Overall Length

330mm

Handle Material

TRI Material

Blade Material

Carbon, Silicon Steel

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Phillips Screwdriver features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.

Comfortable ergonomic handle

Narrow waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy