Stanley Stubby Screwdriver, 30 mm Blade
- RS Stock No.:
- 125-2138
- Mfr. Part No.:
- 0-65-404
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.84 |
*price indicative
- RS Stock No.:
- 125-2138
- Mfr. Part No.:
- 0-65-404
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Blade Length | 30mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Material | Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Blade Length 30mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Material Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
