BETA Stubby Screwdriver, 30 mm Blade, 87mm Overall
- RS Stock No.:
- 234-5122
- Mfr. Part No.:
- 1260N 4X30
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5122
- Mfr. Part No.:
- 1260N 4X30
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 30mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 87mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 30mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 87mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws, extra-short series. Blade length 30mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 87mm
Related links
- BETA Stubby Screwdriver 87mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 87mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 87mm Overall
- BETA Pozidriv Screwdriver 30 mm Blade, 87mm Overall
- BETA Tamperproof Torx & Torx Plus Screwdriver 30 mm Blade, 87mm Overall
- Stanley Stubby Screwdriver, 30 mm Blade
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
