Stanley Slotted Screwdriver, 125 mm Blade
- RS Stock No.:
- 125-2158
- Mfr. Part No.:
- 0-65-482
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.18 |
*price indicative
- RS Stock No.:
- 125-2158
- Mfr. Part No.:
- 0-65-482
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Blade Material | Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Blade Material Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley FatMax Flared Screwdrivers
The FatMax cushion grip parallel tip screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
Features and Benefits
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Related links
- Stanley Slotted Screwdriver, 150 mm Blade
- Stanley Slotted Screwdriver, 100 mm Blade
- Stanley Slotted Screwdriver, 200 mm Blade
- Stanley Slotted Screwdriver, 250 mm Blade
- Stanley Screwdriver 125 mm Blade
- Stanley Philips Screwdriver 125 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 125 mm Blade
- Stanley Slotted Screwdriver, 50 mm Blade
