Stanley Slotted Screwdriver, 200 mm Blade
- RS Stock No.:
- 125-2115
- Mfr. Part No.:
- 0-65-139
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.84 |
*price indicative
- RS Stock No.:
- 125-2115
- Mfr. Part No.:
- 0-65-139
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 10 mm | |
| Blade Material | Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 10 mm | ||
Blade Material Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley FatMax Flared Screwdrivers
The FatMax cushion grip parallel tip screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
Features and Benefits
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Related links
- Stanley Slotted Screwdriver 200mm Overall
- Stanley Slotted Screwdriver, 150 mm Blade
- Stanley Slotted Screwdriver, 100 mm Blade
- Stanley Slotted Screwdriver, 250 mm Blade
- Stanley Slotted Screwdriver, 125 mm Blade
- Stanley Philips Screwdriver 200 mm Blade
- BETA Slotted Screwdriver 327mm Overall
- RS PRO Slotted Screwdriver 320mm Overall
