RS PRO Screw Holding Screwdriver, 150 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

€25.19

(exc. VAT)

€30.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.19

*price indicative

RS Stock No.:
176-3413
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Slotted

Product Type

Screw Holding Screwdriver

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

150mm

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

VDE 1000V

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Screw Gripping Screwdriver


The slotted screw gripping screwdriver from our trusted and reliable own brand RS PRO is a durable hand tool used to tighten and loosen slotted screws with ease thanks to the non-slip grip of the screwdriver tip. The slotted screw grip design of the tip ensures that screws can be accessed in hard to reach and awkward spaces. The screw gripping screwdriver features a durable soft grip handle for improved comfort and torque whilst allowing a hard drive force.

Features and benefits


• Slotted screw grip tip to ensure flat head screws are firmly attached

• Ergonomic handle for improved torque and comfort

• Lightweight and easy to use

• Ideal for working in confined spaces

Common applications


Slotted screw gripping screwdrivers from RS PRO can be used in a wide range of tasks and applications that require a firm drive and grip of slotted screws. They are ideal for use in applications such as:

• Construction

• DIY

• Industrial

• Automotive

What screws can this screwdriver be used with?


The RS PRO slotted screw gripping screwdriver is designed to be used with screws that feature a slotted head.

Difference between a slotted screw gripping screwdriver and a slotted screwdriver


Whilst both a slotted screw gripping screwdriver and a slotted screwdriver can be used to drive slotted screws, a self-gripping screwdriver ensures that a firm grip is maintained, preventing the screwdriver tip from slipping out of the screw head. This is ideal for working with awkward angles and confined spaces as it prevents screws from falling and getting lost.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy