SAM Screw Holding Screwdriver, 150 mm Blade, 255mm Overall
- RS Stock No.:
- 221-4994
- Mfr. Part No.:
- 267-P-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 221-4994
- Mfr. Part No.:
- 267-P-5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screw Holding Screwdriver | |
| Blade Length | 150mm | |
| Overall Length | 255mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screw Holding Screwdriver | ||
Blade Length 150mm | ||
Overall Length 255mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver for slotted screws has Chrome-vanadium steel blade. A sliding shank guide holds any shape of screw head on the screwdriver blade.
Convenient in case of difficult access
Related links
- SAM Screw Holding Screwdriver 270mm Overall
- SAM Screw Holding Screwdriver 220mm Overall
- SAM Screw Holding Screwdriver 225mm Overall
- SAM Screw Holding Screwdriver 190mm Overall
- SAM Screwdriver 255mm Overall
- RS PRO Screw Holding Screwdriver, 150 mm Blade
- RS PRO Screw Holding Screwdriver, 150 mm Blade VDE/1000V Approved
- Wera Screwdriver 255mm Overall
