RS PRO Slotted Screwdriver, 100 mm Blade, 210mm Overall

Subtotal (1 unit)*

€7.55

(exc. VAT)

€9.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 260 unit(s) shipping from 07 December 2026
  • Plus 192 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.55

*price indicative

RS Stock No.:
182-9670
Distrelec Article No.:
304-02-793
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Tip Width

6.5 mm

Insulation

Insulated

Blade Length

100mm

Overall Length

210mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonomic Soft Grip

Height Safe

Yes

Standards/Approvals

DIN ISO 2380-1

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Slotted Screwdriver


The RS PRO screwdriver has a black, slotted (flared) tip of 1.2mm x 6.5mm size. The blade of this screwdriver is made from chrome vanadium molybdenum steel material with matt chrome finish. Its overall length is 210mm.

Features and Benefits


• Blade length is 100mm

• Soft grip handle

Applications


• Electronics

• IT hardware fitters

• Opticians

Certifications


• DIN ISO 2380

• ISO 2380

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy