Facom Screwdriver, 100 mm Blade, 210mm Overall
- RS Stock No.:
- 235-8332
- Mfr. Part No.:
- AR.6.5X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.08 |
*price indicative
- RS Stock No.:
- 235-8332
- Mfr. Part No.:
- AR.6.5X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 210mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, ISO 2380-1, ASME B107.600, ISO 2380-2 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 210mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, ISO 2380-1, ASME B107.600, ISO 2380-2 | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AR series ISORYL screwdrivers for slotted head screws has round blade milled for access to the bottom of the well and has polished chrome finish.
Diameter 30 mm
Related links
- Facom Slotted Screwdriver 210mm Overall
- RS PRO Slotted Screwdriver 210mm Overall
- Facom Screwdriver 200mm Overall
- Gedore Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Hexagon Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Pozidriv Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Hexagon Screwdriver 100 mm Blade, 210mm Overall
- Wera Screwdriver 210mm Overall
