Bahco Slotted Screwdriver, 100 mm Blade, 222mm Overall
- RS Stock No.:
- 187-6961
- Mfr. Part No.:
- BE-8040I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€20.16
(exc. VAT)
€24.80
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.16 |
*price indicative
- RS Stock No.:
- 187-6961
- Mfr. Part No.:
- BE-8040I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style 3-Component Handle | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
Non-Sparking Yes | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for slotted head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
Related links
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall
- Bahco Hexagon Screwdriver 100 mm Blade, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall
- Bahco Pozidriv Screwdriver 100 mm Blade, 222mm Overall
