Facom Pozidriv Insulated Screwdriver, 3.5 mm, 4 mm, 5.5 mm Tip, VDE/1000V, 100 mm, 125 mm Overall
- RS Stock No.:
- 220-5068
- Mfr. Part No.:
- ATD.J5TVEPB
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-5068
- Mfr. Part No.:
- ATD.J5TVEPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | 3.5 mm, 4 mm, 5.5 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 100 mm, 125 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size 3.5 mm, 4 mm, 5.5 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 100 mm, 125 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
FACOM ATD.J5TVEPB PROTWIST 1000V Insulated Screwdriver Set - 5 Pieces
The FACOM ATD.J5TVEPB PROTWIST 1000V Insulated Screwdriver Set is a premium toolset designed for safety and precision in electrical applications. Each screwdriver is rigorously tested at 10,000 volts for 10 seconds, ensuring maximum safety and reliability. The 1,000 Volt sheathed round blade provides excellent insulation, while the bi-material grip resists impacts, abrasion, and chemicals, ensuring durability and comfort. These screwdrivers are 27% thinner than conventional ones, allowing for easy access to tight spaces.
Features & Benefits
For your safety, each screwdriver is tested individually at 10,000 volts for 10 seconds, at the end of the manufacturing cycle
1,000 Volt sheathed round blade
Bi-material grip resists to impacts, abrasion, and chemicals
27% thinner than a conventional screwdriver
Lifetime guarantee
Applications
The PROTWIST 1000V Insulated Screwdriver Set is a versatile tool set ideal for electrical repair, automotive repair, telecommunications, manufacturing, aerospace and industrial maintenance.
Composition
Zero risk chipping
Guaranteed precision
Guaranteed precision
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world&rsquo
s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
IEC 60900
Related links
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- Wera Pozidriv Insulated Screwdriver Blade VDE/1000V
- Wera Pozidriv Insulated Screwdriver Blade VDE/1000V
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- Facom Pozidriv Insulated, 5-Piece
- Facom Pozidriv Insulated, 6-Piece
