SAM Stubby Screwdriver, 35 mm Blade, 91.5mm Overall

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
221-2599
Mfr. Part No.:
T-55E35
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Stubby Screwdriver

Screwdriver Type

Stubby Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

No

Tip Width

5.5 mm

Insulation

Uninsulated

Blade Length

35mm

Overall Length

91.5mm

Handle Material

Bi-Material

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Slotted Electrician's Screwdriver has round blade. It allows access to screws with very low clearance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impressio

Bi-material ergonomic handle

Chromed blade with burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy