Facom Stubby Screwdriver, PZ2 Tip, 35 mm Blade, 91mm Overall
- RS Stock No.:
- 235-8386
- Mfr. Part No.:
- ATD2X35
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.35 |
*price indicative
- RS Stock No.:
- 235-8386
- Mfr. Part No.:
- ATD2X35
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Stubby Screwdriver | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 35mm | |
| Overall Length | 91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Stubby Screwdriver | ||
Product Type Stubby Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 35mm | ||
Overall Length 91mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATD series protwist screwdrivers for pozidriv screws has round blade and ball handle for use in confined spaces and has blade tri coating treatment.
Inline hardening process – +100 % tip life and + 100 % bar strength
Laser Marking
Related links
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 91mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- Facom Stubby Screwdriver 40 mm Blade, 90mm Overall
