SAM Screwdriver, 125 mm Blade, 247.9mm Overall
- RS Stock No.:
- 221-2611
- Mfr. Part No.:
- T-65MHP125
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 221-2611
- Mfr. Part No.:
- T-65MHP125
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Tip Width | 6 mm | |
| Overall Length | 247.9mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Tip Width 6 mm | ||
Overall Length 247.9mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Screwdriver has mechanic slot hexagonal blade with hexagon nut. It has ergonomic bi-material handle and forged head. It has quick identification of the slit impression of the yellow colour on the handle and allows powerful tightening or looseni
It has chromed blade with sandblasted treated tip
