SAM Screwdriver, 125 mm Blade, 200mm Overall
- RS Stock No.:
- 221-2644
- Mfr. Part No.:
- TW-65MH125
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.50 |
*price indicative
- RS Stock No.:
- 221-2644
- Mfr. Part No.:
- TW-65MH125
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 200mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 125mm | ||
Overall Length 200mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM wooden screwdriver has mechanic slot. It's through blade allows you to strike the pommel.
It has round blade
Related links
- SAM Screwdriver 200mm Overall
- Wera Screwdriver 200mm Overall
- SAM Screwdriver 237.6mm Overall
- SAM Screwdriver 247.9mm Overall
- SAM Screwdriver 222.9mm Overall
- RS PRO Philips Screwdriver 125 mm Blade, 200mm Overall
- SAM Standard Screwdriver 100 mm Blade, 200mm Overall
- SAM Right Angle Screwdriver 30 mm Blade, 200mm Overall
