SAM Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 320mm Overall
- RS Stock No.:
- 221-2799
- Mfr. Part No.:
- ZTB-10E200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-2799
- Mfr. Part No.:
- ZTB-10E200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 10 mm | |
| Overall Length | 320mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 10 mm | ||
Overall Length 320mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated slotted head screwdriver has bi-material handle. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Sheathed burnished round blade
Related links
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Facom Insulated Screwdriver 320mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 310mm Overall
- SAM Insulated Screwdriver 285mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- SAM Insulated Screwdriver 260mm Overall
- CK Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
