Klein Tools Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 190mm Overall
- RS Stock No.:
- 228-6438
- Mfr. Part No.:
- 32230INS
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 228-6438
- Mfr. Part No.:
- 32230INS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Overall Length | 190mm | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, DIN, GS, IEC 60900, ASTM F1505 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Overall Length 190mm | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, DIN, GS, IEC 60900, ASTM F1505 | ||
- COO (Country of Origin):
- SI
The Klein Tools 100 mm VDE insulated screwdriver with 3.5 mm slotted tip has ergonomic handle for greater torque and comfort. It is clearly marked with the official 1,000-volt rating symbol. Its durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools.
Its anti roll design prevents tool loss
Related links
- Klein Tools Insulated Screwdriver 190mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
- RS PRO Insulated Screwdriver 190mm Overall
- Klein Tools Insulated Screwdriver 180mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 190mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 190mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
