BETA Slotted Screwdriver, 100 mm Blade, 219mm Overall
- RS Stock No.:
- 234-5111
- Mfr. Part No.:
- 1260 6,5X100
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5111
- Mfr. Part No.:
- 1260 6,5X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 2mm | |
| Tip Width | 14 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 219mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 2mm | ||
Tip Width 14 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 219mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 219
Related links
- BETA Screwdriver 100 mm Blade, 219mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
- BETA Screwdriver 100 mm Blade, 219mm Overall
- BETA Philips Screwdriver 100 mm Blade, 219mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 200mm Overall
- BETA Slotted Screwdriver 175mm Overall
- BETA Slotted Screwdriver 377mm Overall
