BETA Slotted Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 234-5102
- Mfr. Part No.:
- 1260 3X100
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.76 |
*price indicative
- RS Stock No.:
- 234-5102
- Mfr. Part No.:
- 1260 3X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 200mm
Related links
- BETA Slotted Screwdriver 200mm Overall
- BETA Philips Screwdriver 100 mm Blade, 200mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 219mm Overall
- BETA Slotted Screwdriver 175mm Overall
- RS PRO Slotted Screwdriver 200mm Overall
- Vessel Slotted Screwdriver 200mm Overall
- RS PRO Slotted Precision Screwdriver 200mm Overall
