BETA Screwdriver, PZ1 Tip, 80 mm Blade, 188mm Overall
- RS Stock No.:
- 234-5214
- Mfr. Part No.:
- 1269PZ 1
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5214
- Mfr. Part No.:
- 1269PZ 1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PZ1. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 188mm
Related links
- BETA 80 mm Blade VDE/1000V Approved, 188mm Overall
- BETA T10 Screwdriver 80 mm Blade, 188mm Overall
- BETA Cross Head Phillips 80 mm Blade, 188mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188mm Overall
- BETA Tamperproof Screwdriver 80 mm Blade, 188mm Overall
- BETA Screwdriver 80 mm Blade, 188mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 80 mm Blade, 188mm Overall
