BETA Philips Screwdriver, 4.5 mm Tip, 80 mm Blade, 188mm Overall
- RS Stock No.:
- 616-553
- Mfr. Part No.:
- 1262 4,5X80
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.24 |
*price indicative
- RS Stock No.:
- 616-553
- Mfr. Part No.:
- 1262 4,5X80
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- BETA T10 Screwdriver 80 mm Blade, 188mm Overall
- BETA Screwdriver 80 mm Blade, 188mm Overall
- BETA Screwdriver 80 mm Blade, 188mm Overall
- BETA Philips Screwdriver 120 mm Blade, 228mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
