BETA Screwdriver, PZ4 Tip, 200 mm Blade, 327mm Overall
- RS Stock No.:
- 234-5217
- Mfr. Part No.:
- 1269PZ 4
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5217
- Mfr. Part No.:
- 1269PZ 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Tip Size | PZ4 | |
| Blade Length | 200mm | |
| Overall Length | 327mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Tip Size PZ4 | ||
Blade Length 200mm | ||
Overall Length 327mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PZ4. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 327mm
Related links
- BETA Cross Head Phillips 200 mm Blade, 327mm Overall
- BETA Standard 327mm Overall
- BETA 327mm Overall
- BETA Slotted 327mm Overall
- BETA Multi-Test Screwdriver 200 mm Blade, 332mm Overall
- BETA Screwdriver Bit PZ4 Tip 25 mm Overall
- Stanley Standard 150 mm Blade, 327mm Overall
- Stanley Standard 200 mm Blade, 375mm Overall
