Wera Screwdriver, PZ4 Tip, 200 mm Blade, 200mm Overall
- RS Stock No.:
- 266-5569
- Mfr. Part No.:
- 05009325001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.96 |
*price indicative
- RS Stock No.:
- 266-5569
- Mfr. Part No.:
- 05009325001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ4 | |
| Blade Length | 200mm | |
| Overall Length | 200mm | |
| Blade Material | Chrome Plated | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ4 | ||
Blade Length 200mm | ||
Overall Length 200mm | ||
Blade Material Chrome Plated | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws, PZ 4 x 200 mm
The High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
Application:
Suitable for Pozidriv screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Screwdriver 200 mm Blade, 317mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 312mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade, 361mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- BETA Screwdriver 200 mm Blade, 327mm Overall
- Stanley Screwdriver 200 mm Blade, 375mm Overall
