BETA Slotted Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 234-5336
- Mfr. Part No.:
- 1290INOX 6,5X150
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5336
- Mfr. Part No.:
- 1290INOX 6,5X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Overall Length | 270mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | Bi Material Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Overall Length 270mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style Bi Material Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws made of stainless steel. Tip size is 6.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
