BETA Slotted Screwdriver, 150 mm Blade, 269mm Overall
- RS Stock No.:
- 234-5113
- Mfr. Part No.:
- 1260 6,5X150
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5113
- Mfr. Part No.:
- 1260 6,5X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| Tip Width | 14 mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 269mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
Tip Width 14 mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 269mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 269mm
Related links
- BETA Slotted Screwdriver 269mm Overall
- BETA Insulated Screwdriver 269mm Overall
- BETA Slotted Screwdriver 270mm Overall
- BETA Slotted Screwdriver 258mm Overall
- BETA Slotted Screwdriver 277mm Overall
- BETA Philips Screwdriver 150 mm Blade, 269mm Overall
- Virax Screwdriver 150 mm Blade, 269mm Overall
- BETA Slotted Screwdriver 268mm Overall
