BETA Philips Screwdriver, 6 mm Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 234-5350
- Mfr. Part No.:
- 1292HS 6X150
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5350
- Mfr. Part No.:
- 1292HS 6X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws H-SAFE with H-SAFE tethered system. Tip size is 6mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 270mm
Related links
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 150 mm Blade, 269mm Overall
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 150 mm Blade, 220mm Overall
- BETA Philips Screwdriver 100 mm Blade, 196mm Overall
- Facom Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 120 mm Blade, 229mm Overall
- BETA Screwdriver 270mm Overall
