BETA Philips Screwdriver, 6 mm Tip, 150 mm Blade, 269mm Overall
- RS Stock No.:
- 616-557
- Mfr. Part No.:
- 1262 6X150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.02
(exc. VAT)
€29.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.02 |
*price indicative
- RS Stock No.:
- 616-557
- Mfr. Part No.:
- 1262 6X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 269mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 269mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 100 mm Blade, 219mm Overall
- BETA Philips Screwdriver 150 mm Blade, 220mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- BETA Philips Screwdriver 100 mm Blade, 200mm Overall
- BETA Philips Screwdriver 80 mm Blade, 188mm Overall
- BETA Philips Screwdriver 120 mm Blade, 228mm Overall
- BETA Philips Screwdriver 200 mm Blade, 327mm Overall
