BETA Screwdriver, 125 mm Blade, 234mm Overall
- RS Stock No.:
- 234-5392
- Mfr. Part No.:
- 1294 5X125
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5392
- Mfr. Part No.:
- 1294 5X125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 5 mm | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 234mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 5 mm | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 234mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws. Blade length is 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 234mm
Related links
- BETA Slotted Screwdriver 234mm Overall
- Facom Screwdriver 234mm Overall
- Facom Slotted Screwdriver 234mm Overall
- BETA Tamperproof Screwdriver 115 mm Blade, 234mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234mm Overall
- BETA Tamperproof Screwdriver 115 mm Blade, 234mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234mm Overall
- BETA Tamperproof Torx & Torx Plus Screwdriver 115 mm Blade, 234mm Overall
