BETA Torx Screwdriver, T20 Tip, 100 mm Blade, 209mm Overall

Subtotal (1 unit)*

€16.30

(exc. VAT)

€20.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.30

*price indicative

RS Stock No.:
234-5413
Mfr. Part No.:
1297TX 20
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

T20

Blade Length

100mm

Overall Length

209mm

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Length 100mm

Head screws with handles

Weight 59g

Related links