BETA Screwdriver, T20 Tip, 210 mm Blade, 319mm Overall
- RS Stock No.:
- 234-5421
- Mfr. Part No.:
- 1297TX/L 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 234-5421
- Mfr. Part No.:
- 1297TX/L 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Tip Size | T20 | |
| Blade Length | 210mm | |
| Overall Length | 319mm | |
| Blade Material | Chrome Plated | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Tip Size T20 | ||
Blade Length 210mm | ||
Overall Length 319mm | ||
Blade Material Chrome Plated | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 210mm
Related links
- BETA Torx Screwdriver 210 mm Blade, 319mm Overall
- BETA Torx Screwdriver 210 mm Blade, 319mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 210 mm Blade, 330mm Overall
- BETA Torx Screwdriver 210 mm Blade, 342mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Screwdriver Bit T20 Tip 58 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 12 mm Overall 1-Piece
