BETA Multi-Test Stubby Screwdriver, PZ1 Tip, 30 mm Blade, 86mm Overall
- RS Stock No.:
- 234-5443
- Mfr. Part No.:
- 1299N/PZ 1
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5443
- Mfr. Part No.:
- 1299N/PZ 1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Multi-Test | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 30mm | |
| Overall Length | 86mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Multi-Test | ||
Product Type Stubby Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 30mm | ||
Overall Length 86mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle. It is screwdrivers for cross head pozidriv-supadriv screws extra short series.
Length 86mm
Weight 32.2g
Related links
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- BETA 30 mm Blade, 87mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86mm Overall
- BETA Tamperproof Torx & Torx Plus Screwdriver 30 mm Blade, 87mm Overall
- BETA Multi-Test 171mm Overall
- BETA Multi-Test 196mm Overall
