BETA Multi-Test Stubby Screwdriver, PZ2 Tip, 30 mm Blade, 86mm Overall
- RS Stock No.:
- 234-5444
- Mfr. Part No.:
- 1299N/PZ 2
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5444
- Mfr. Part No.:
- 1299N/PZ 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Multi-Test | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 30mm | |
| Overall Length | 86mm | |
| Standards/Approvals | UNI/ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Multi-Test | ||
Product Type Stubby Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 30mm | ||
Overall Length 86mm | ||
Standards/Approvals UNI/ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle. It is screwdrivers for cross head pozidriv-supadriv screws extra short series.
Length 86mm
Weight 37g
Related links
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Screwdriver 100 mm Blade, 220mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- Expert by Facom Stubby Screwdriver 86mm Overall
- BETA Multi-Test Screwdriver 50 mm Blade, 146mm Overall
- BETA Multi-Test Screwdriver 115 mm Blade, 235mm Overall
- BETA Multi-Test Screwdriver 150 mm Blade, 282mm Overall
