Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3859
- Mfr. Part No.:
- AN6X100SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Slotted | |
| Overall Length | 200mm | |
| Blade Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Slotted | ||
Overall Length 200mm | ||
Blade Material Beryllium Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom AN.SR non sparking screwdriver for slotted heads is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.
Diameter 6 mm
Length 200 mm
Related links
- Facom Slotted 200 mm Overall
- Facom Phillips Screwdriver 100 mm Blade, 200 mm Overall
- Facom Slotted Screwdriver 250 mm Overall
- Facom Slotted Screwdriver 175 mm Overall
- Facom Slotted Screwdriver 125 mm Blade, 240 mm Overall
- Facom Slotted Screwdriver 75 mm Blade, 169 mm Overall
- SAM Slotted 200 mm Overall
- Facom Standard 200 mm Overall
