Facom Screwdriver, 6 mm Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 235-8426
- Mfr. Part No.:
- ATWHH6X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.39
(exc. VAT)
€7.86
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.39 |
*price indicative
- RS Stock No.:
- 235-8426
- Mfr. Part No.:
- ATWHH6X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 6 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 220mm | |
| Handle Material | Bi-Metal | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 6 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 220mm | ||
Handle Material Bi-Metal | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWHH series spinner hexagon key has bi-material ergonomic handle for comfortable and reliable screwing.
PROTWIST screwdriver handle for added comfort
Related links
- Facom Screwdriver 100 mm Blade, 220mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Screwdriver 100 mm Blade, 220mm Overall
- Facom Hexagon Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
