Facom Screwdriver, 2.5 mm Tip, 75 mm Blade, 169mm Overall
- RS Stock No.:
- 235-8429
- Mfr. Part No.:
- ATWSH2.5X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 235-8429
- Mfr. Part No.:
- ATWSH2.5X75
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 2.5 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 169mm | |
| Handle Material | Bi-Metal | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 2.5 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 169mm | ||
Handle Material Bi-Metal | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWSH series hexagon keys has spherical head which allows to handle screws with a tilt angle up to 30° and bi material ergonomic protwist handle for comfortable and reliable screwing.
Protwist screwdriver handle for added comfort
Professional tools with Facom tools lifetime warranty
Related links
- Facom Hexagon Screwdriver 75 mm Blade, 169mm Overall
- Facom Screwdriver 75 mm Blade, 169mm Overall
- Facom Hexagon Screwdriver 75 mm Blade, 169mm Overall
- Facom Hexagon Screwdriver 75 mm Blade, 169mm Overall
- Facom Slotted Screwdriver 169mm Overall
- BETA Tamper Resistant Torx Screwdriver 60 mm Blade, 169mm Overall
- BETA Multi-Test Screwdriver 60 mm Blade, 169mm Overall
- Facom Precision Screwdriver 75 mm Blade, 168mm Overall
