Facom Standard Screwdriver, IPR20 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 235-8469
- Mfr. Part No.:
- ATXRP20X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.24 |
*price indicative
- RS Stock No.:
- 235-8469
- Mfr. Part No.:
- ATXRP20X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | IPR20 | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size IPR20 | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXRP series protwist screwdrivers has handle material softer for more comfort and still chemical resistant and is compliant with tamper resistant torx plus specifications.
Blade tri coating treatment
Handle channel - +10% torque
Related links
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
