Facom Precision Screwdriver
- RS Stock No.:
- 235-9615
- Mfr. Part No.:
- HT.3X4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.63
(exc. VAT)
€16.76
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.63 |
*price indicative
- RS Stock No.:
- 235-9615
- Mfr. Part No.:
- HT.3X4
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Electronic | |
| Product Type | Precision Screwdriver | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Electronic | ||
Product Type Precision Screwdriver | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom makes this adjustment screwdriver tool or tuning screwdriver with slotted head.
For 3 mm and 4 mm sizes
