Expert by Facom Slotted Screwdriver, 150 mm Blade, 266mm Overall
- RS Stock No.:
- 255-2805
- Mfr. Part No.:
- E165141
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 255-2805
- Mfr. Part No.:
- E165141
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 16mm | |
| VDE/1000V Approved | No | |
| Tip Width | 5 mm | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 266mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 16mm | ||
VDE/1000V Approved No | ||
Tip Width 5 mm | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 266mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws trimaterial has ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Teng Tools Screwdriver 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Insulated Screwdriver 266mm Overall
- Expert by Facom Slotted Screwdriver 291mm Overall
- Expert by Facom Slotted Screwdriver 205mm Overall
- Expert by Facom Slotted Screwdriver 202mm Overall