Expert by Facom Slotted Screwdriver, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 255-2803
- Mfr. Part No.:
- E165098
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.22 |
*price indicative
- RS Stock No.:
- 255-2803
- Mfr. Part No.:
- E165098
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 4mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Tip Width | 1 mm | |
| Overall Length | 205mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 4mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Tip Width 1 mm | ||
Overall Length 205mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws trimaterial has ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Wera Slotted Screwdriver 205mm Overall
- Expert by Facom Screwdriver 205mm Overall
- Expert by Facom Slotted Screwdriver 202mm Overall
- Expert by Facom Insulated Screwdriver 205mm Overall
- Wera Screwdriver 205mm Overall
- Phoenix Contact Torx Screwdriver 100 mm Blade, 205mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall