Expert by Facom Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 255mm Overall
- RS Stock No.:
- 255-2817
- Mfr. Part No.:
- E165413
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.03 |
*price indicative
- RS Stock No.:
- 255-2817
- Mfr. Part No.:
- E165413
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 255mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 255mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.
Compact screwdriver
Round hardened blade with orange PVC insulation
Related links
- SAM Insulated Screwdriver 255mm Overall
- Ega-Master Screwdriver 255mm Overall
- Bahco Slotted Screwdriver 255mm Overall
- Facom Insulated Screwdriver 275mm Overall
- Facom Insulated Screwdriver 260mm Overall
- Facom Insulated Screwdriver 270mm Overall
- Facom Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 275mm Overall
- Wera Insulated Screwdriver 248mm Overall