Facom Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 235-8366
- Mfr. Part No.:
- AT6.5X150TVE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.34 |
*price indicative
- RS Stock No.:
- 235-8366
- Mfr. Part No.:
- AT6.5X150TVE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals VDE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.TVE series protwist 1000 volt insulated screwdrivers for slotted head screws has slim profile which gives 27 % more reach.
For improved safety each screwdriver is tested individually at 10000 volt for 10 seconds VDE approved
Related links
- Facom Insulated Screwdriver 270mm Overall
- CK Insulated Screwdriver 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- BETA Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Philips Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
