Expert by Facom Insulated Screwdriver VDE/1000V Approved, 205mm Overall

Subtotal (1 unit)*

€6.80

(exc. VAT)

€8.36

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 95 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.80

*price indicative

RS Stock No.:
255-2818
Mfr. Part No.:
E165415
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

VDE/1000V Approved

Yes

Overall Length

205mm

Handle Material

TRI Material

ESD Safe

No

Blade Material

Vanadium Steel

Grip Style

Ergonomic

Height Safe

No

Non-Sparking

No

Standards/Approvals

ISO 2380-1, CEI 60900, ISO 2380-2

COO (Country of Origin):
FR
The Expert by Facom 1000 volt insulated screwdrivers has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is yellow. Each product is tested under 10,000 Volts.

Round hardened blade with orange PVC insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy