Wera Insulated Insulated Screwdriver, TX27 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 267-1469
- Mfr. Part No.:
- 05006177001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.51 |
*price indicative
- RS Stock No.:
- 267-1469
- Mfr. Part No.:
- 05006177001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | TX27 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Multi-Component Kraftform | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | 000 V in accordance with IEC 60900, Individually tested at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size TX27 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Multi-Component Kraftform | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals 000 V in accordance with IEC 60900, Individually tested at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
167 i VDE Insulated screwdriver for TORX screws, TX 27 x 100 mm
The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc ph
Application:
TORX® socket screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 205mm Overall
- Phoenix Contact Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
