Bondhus Hexagon Screwdriver, 5 mm Tip
- RS Stock No.:
- 255-4934
- Mfr. Part No.:
- 10664
- Manufacturer:
- Bondhus
Subtotal (1 pair)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 255-4934
- Mfr. Part No.:
- 10664
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Screwdriver Type | Hex Ball | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Handle Material | Rubber | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Screwdriver Type Hex Ball | ||
Product Type Hexagon Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Handle Material Rubber | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip screwdriver has ProGuard finish.
ProGuard finish
Related links
- Bondhus Hexagon Screwdriver, 1.5 → 5 mm Tip
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 209mm Overall
- RS PRO Hexagon Screwdriver 100 mm Blade, 200mm Overall
- SAM Hexagon Screwdriver 212.6mm Overall
- Facom Hexagon Screwdriver 100 mm Blade, 220mm Overall
- Bahco Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Bahco Hexagon Screwdriver 100 mm Blade, 222mm Overall
