Bondhus Hexagon Screwdriver, 1.5 → 5 mm Tip
- RS Stock No.:
- 255-4936
- Mfr. Part No.:
- 10686
- Manufacturer:
- Bondhus
Subtotal (1 set)*
€47.35
(exc. VAT)
€58.24
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €47.35 |
*price indicative
- RS Stock No.:
- 255-4936
- Mfr. Part No.:
- 10686
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Hex Ball | |
| Tip Size | 1.5 → 5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Handle Material | Rubber | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Hex Ball | ||
Tip Size 1.5 → 5 mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Handle Material Rubber | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip screwdriver has 6 piece set with ProGuard finish.
ProGuard finish
Related links
- Bondhus Hexagon Screwdriver, 1.5 mm Tip
- Bondhus Hexagon Screwdriver, 1.5 → 10 mm Tip
- Bondhus Hexagon Screwdriver, 5 mm Tip
- Bondhus Hexagon Screwdriver, 4 mm Tip
- Bondhus Hexagon Screwdriver, 2 mm Tip
- Bondhus Hexagon Screwdriver, 2.5 mm Tip
- Bondhus Hexagon Screwdriver, 6 mm Tip
- Bondhus Hexagon Screwdriver, 3 mm Tip
